
ATMEGA640V-8AUR | |
|---|---|
DigiKey Part Number | ATMEGA640V-8AURTR-ND - Tape & Reel (TR) ATMEGA640V-8AURCT-ND - Cut Tape (CT) ATMEGA640V-8AURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATMEGA640V-8AUR |
Description | IC MCU 8BIT 64KB FLASH 100TQFP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 8MHz 64KB (32K x 16) FLASH 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA640V-8AUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 8MHz | |
Connectivity | EBI/EMI, I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 86 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 16x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-TQFP (14x14) | |
Package / Case | 100-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,06000 Kč | 220,06 Kč |
| 25 | 201,58080 Kč | 5 039,52 Kč |
| 100 | 182,68260 Kč | 18 268,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 182,68288 Kč | 274 024,32 Kč |
| Unit Price without VAT: | 220,06000 Kč |
|---|---|
| Unit Price with VAT: | 266,27260 Kč |






