AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 64KB (32K x 16) FLASH 64-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 64KB (32K x 16) FLASH 64-TQFP (14x14)
64-TQFP

ATMEGA64-16AUR

DigiKey Part Number
ATMEGA64-16AURTR-ND - Tape & Reel (TR)
ATMEGA64-16AURCT-ND - Cut Tape (CT)
ATMEGA64-16AURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATMEGA64-16AUR
Description
IC MCU 8BIT 64KB FLASH 64TQFP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 64KB (32K x 16) FLASH 64-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
ATMEGA64-16AUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Core Processor
AVR
Core Size
8-Bit
Speed
16MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
53
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-TQFP (14x14)
Package / Case
64-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 673
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1220,27000 Kč220,27 Kč
25214,60800 Kč5 365,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000182,89363 Kč182 893,63 Kč
Manufacturers Standard Package
Unit Price without VAT:220,27000 Kč
Unit Price with VAT:266,52670 Kč