AVR megaAVR® 0, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 48KB (24K x 16) FLASH 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR megaAVR® 0, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 48KB (24K x 16) FLASH 28-SSOP
Getting Started With Your AVR-IoT WG Development Board

ATMEGA4808-XFR

DigiKey Part Number
ATMEGA4808-XFRTR-ND - Tape & Reel (TR)
ATMEGA4808-XFRCT-ND - Cut Tape (CT)
ATMEGA4808-XFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATMEGA4808-XFR
Description
IC MCU 8BIT 48KB FLASH 28SSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
AVR megaAVR® 0, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 48KB (24K x 16) FLASH 28-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
256 x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
6K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 8x10b
Core Processor
AVR
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
20MHz
Mounting Type
Surface Mount
Connectivity
I2C, SPI, UART/USART
Supplier Device Package
28-SSOP
Peripherals
Brown-out Detect/Reset, POR, WDT
Package / Case
28-SSOP (0.209", 5.30mm Width)
Number of I/O
23
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 027
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,12000 Kč32,12 Kč
2531,26640 Kč781,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 10026,48649 Kč55 621,63 Kč
Manufacturers Standard Package
Unit Price without VAT:32,12000 Kč
Unit Price with VAT:38,86520 Kč