ATmega324PB ATmega324PB Xplained Pro AVR®, Functional Safety (FuSa) AVR MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATmega324PB ATmega324PB Xplained Pro AVR®, Functional Safety (FuSa) AVR MCU 8-Bit Embedded Evaluation Board
Microchip Ethernet of Everything | Digi-Key Daily

ATMEGA324PB-XPRO

DigiKey Part Number
ATMEGA324PB-XPRO-ND
Manufacturer
Manufacturer Product Number
ATMEGA324PB-XPRO
Description
ATMEGA324PB XPLAINED PRO EVAL BD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ATmega324PB ATmega324PB Xplained Pro AVR®, Functional Safety (FuSa) AVR MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
ATmega324PB
Series
Mounting Type
Fixed
Packaging
Box
Contents
Board(s)
Part Status
Active
Interconnect System
Xplained Pro
Type
MCU 8-Bit
Suggested Programming Environment
Atmel Studio
Core Processor
AVR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 008,99000 Kč1 008,99 Kč
Manufacturers Standard Package
Unit Price without VAT:1 008,99000 Kč
Unit Price with VAT:1 220,87790 Kč