


ATMEGA168PB-XMINI | |
|---|---|
DigiKey Part Number | ATMEGA168PB-XMINI-ND |
Manufacturer | |
Manufacturer Product Number | ATMEGA168PB-XMINI |
Description | ATMEGA168 XPLAINED MIN ATMEGA168 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATmega168 ATmega168 Xplained Mini AVR® ATmega, Functional Safety (FuSa) AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA168PB-XMINI Models |
Category | Platform |
Mfr | Utilized IC / Part ATmega168 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Active | Interconnect System Arduino R3 Shield |
Type MCU 8-Bit | Suggested Programming Environment Atmel Studio |
Core Processor AVR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,28000 Kč | 338,28 Kč |
| Unit Price without VAT: | 338,28000 Kč |
|---|---|
| Unit Price with VAT: | 409,31880 Kč |



