
ATMEGA128RZBV-8AU | |
|---|---|
DigiKey Part Number | ATMEGA128RZBV-8AU-ND |
Manufacturer | |
Manufacturer Product Number | ATMEGA128RZBV-8AU |
Description | IC RF TXRX+MCU 802.15.4 100TQFP |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 6LoWPAN, Zigbee® 2.4GHz 100-TQFP |
Category | Sensitivity -101dBm |
Mfr | Memory Size 128kB Flash, 4kB EEPROM, 8kB SRAM |
Packaging Tray | Serial Interfaces I2C, JTAG, SPI, USART |
Part Status Active | GPIO 86 |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 3.6V |
Type TxRx + MCU | Current - Receiving 15.5mA |
RF Family/Standard 802.15.4 | Current - Transmitting 9.5mA ~ 16.5mA |
Protocol | Operating Temperature -40°C ~ 85°C |
Modulation O-QPSK | Mounting Type Surface Mount |
Frequency | Package / Case 100-TQFP |
Data Rate (Max) 250kbps | Supplier Device Package 100-TQFP (14x14) |
Power - Output 3dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,76000 Kč | 255,76 Kč |
| Unit Price without VAT: | 255,76000 Kč |
|---|---|
| Unit Price with VAT: | 309,46960 Kč |





