
ATM90E36A-AU-Y | |
|---|---|
DigiKey Part Number | ATM90E36A-AU-Y-ND |
Manufacturer | |
Manufacturer Product Number | ATM90E36A-AU-Y |
Description | 48-TQFP, IND TEMP, 1.8V/3V, TRAY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Phase Meter IC 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ATM90E36A-AU-Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Input Impedance | 50kOhm, 80kOhm, 120kOhm | |
Measurement Error | 0.5% | |
Voltage - I/O High | 2.8V, 3.6V | |
Voltage - I/O Low | 0.4V, 0.8V | |
Current - Supply | 23mA | |
Voltage - Supply | 2.8 V ~ 3.6 V | |
Meter Type | 3 Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,87000 Kč | 110,87 Kč |
| 25 | 101,63040 Kč | 2 540,76 Kč |
| 100 | 92,18120 Kč | 9 218,12 Kč |
| Unit Price without VAT: | 110,87000 Kč |
|---|---|
| Unit Price with VAT: | 134,15270 Kč |


