
ATF750CL-15PU | |
|---|---|
DigiKey Part Number | ATF750CL-15PU-ND |
Manufacturer | |
Manufacturer Product Number | ATF750CL-15PU |
Description | IC CPLD 10MC 15NS 24DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ATF750CL-15PU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Programmable Type | EE PLD | |
Delay Time tpd(1) Max | 15 ns | |
Voltage Supply - Internal | 4.5V ~ 5.5V | |
Number of Macrocells | 10 | |
Number of I/O | 10 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,98000 Kč | 87,98 Kč |
| 25 | 80,00240 Kč | 2 000,06 Kč |
| 100 | 76,90520 Kč | 7 690,52 Kč |
| Unit Price without VAT: | 87,98000 Kč |
|---|---|
| Unit Price with VAT: | 106,45580 Kč |




