
ATF22V10C-10XU | |
|---|---|
DigiKey Part Number | ATF22V10C-10XU-ND |
Manufacturer | |
Manufacturer Product Number | ATF22V10C-10XU |
Description | IC PLD 10MC 10NS 24TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22V10 Programmable Logic Device (PLD) IC 10 Macrocells 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ATF22V10C-10XU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Programmable Type | EE PLD | |
Number of Macrocells | 10 | |
Voltage - Input | 5V | |
Speed | 10 ns | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 25 | 47,87560 Kč | 1 196,89 Kč |
| 100 | 45,93310 Kč | 4 593,31 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |

