22V10 Programmable Logic Device (PLD) IC 10 Macrocells 28-LCC (11.45x11.45)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATF22V10B-15NM/883

DigiKey Part Number
ATF22V10B-15NM883-ND
Manufacturer
Manufacturer Product Number
ATF22V10B-15NM/883
Description
IC PLD 10MC 15NS 28LCC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
22V10 Programmable Logic Device (PLD) IC 10 Macrocells 28-LCC (11.45x11.45)
Datasheet
 Datasheet
EDA/CAD Models
ATF22V10B-15NM/883 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Programmable Type
EE PLD
Number of Macrocells
10
Voltage - Input
5V
Speed
15 ns
Mounting Type
Surface Mount
Package / Case
28-CLCC
Supplier Device Package
28-LCC (11.45x11.45)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
12 347,58000 Kč2 347,58 Kč
252 169,16040 Kč54 229,01 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 347,58000 Kč
Unit Price with VAT:2 840,57180 Kč