16V8 Programmable Logic Device (PLD) IC 8 Macrocells 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATF16V8B-15SU

DigiKey Part Number
ATF16V8B-15SU-ND
Manufacturer
Manufacturer Product Number
ATF16V8B-15SU
Description
IC PLD 8MC 15NS 20SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16V8 Programmable Logic Device (PLD) IC 8 Macrocells 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ATF16V8B-15SU Models
Product Attributes
Filter Similar Products
Category
Number of Macrocells
8
Manufacturer
Microchip Technology
Voltage - Input
5V
Series
Speed
15 ns
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
20-SOIC (0.295", 7.50mm Width)
DigiKey Programmable
Verified
Supplier Device Package
20-SOIC
Programmable Type
EE PLD
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 489
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
2519,52800 Kč488,20 Kč
10018,68820 Kč1 868,82 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč