
ATF15XXDK3-SAJ44 | |
|---|---|
DigiKey Part Number | ATF15XXDK3-SAJ44-ND |
Manufacturer | |
Manufacturer Product Number | ATF15XXDK3-SAJ44 |
Description | 44-PIN PLCC DK3 SOCKET ADAPTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATF15xxDK3 - Socket Module - PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | Socket Module - PLCC | |
Utilized IC / Part | ATF15xxDK3 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 955,33000 Kč | 1 955,33 Kč |
| Unit Price without VAT: | 1 955,33000 Kč |
|---|---|
| Unit Price with VAT: | 2 365,94930 Kč |


