Authentication Chip 8-UDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Authentication Chip 8-UDFN (2x3)
Microchip SAMA5D2 System-On-Module | Digi-Key Daily
Getting Started With Your AVR-IoT WG Development Board

ATECC608A-MAHCZ-S

DigiKey Part Number
ATECC608A-MAHCZ-STR-ND - Tape & Reel (TR)
ATECC608A-MAHCZ-SCT-ND - Cut Tape (CT)
ATECC608A-MAHCZ-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATECC608A-MAHCZ-S
Description
IC AUTHENTICATION CHIP 8-UDFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Authentication Chip 8-UDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
ATECC608A-MAHCZ-S Models
Product Attributes
Filter Similar Products
Category
Type
Authentication Chip
Manufacturer
Microchip Technology
Applications
Networking and Communications
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
8-UFDFN Exposed Pad
Part Status
Active
Supplier Device Package
8-UDFN (2x3)
DigiKey Programmable
Not Verified
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31 383
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,65000 Kč20,65 Kč
2520,42160 Kč510,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,68653 Kč56 059,59 Kč
Manufacturers Standard Package
Unit Price without VAT:20,65000 Kč
Unit Price with VAT:24,98650 Kč