ATECC508A-MAHAW-S is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 11 703
Unit Price: 18,90000 Kč
Datasheet
Authentication Chip 8-UDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATECC508A-MAHAW-S

DigiKey Part Number
ATECC508A-MAHAW-STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATECC508A-MAHAW-S
Description
IC AUTHENTICATION CHIP 8-UDFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Authentication Chip 8-UDFN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Authentication Chip
Applications
Networking and Communications
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Supplier Device Package
8-UDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
21 00023,51776 Kč493 872,96 Kč
Unit Price without VAT:23,51776 Kč
Unit Price with VAT:28,45649 Kč