
ATDS1500PC | |
|---|---|
DigiKey Part Number | ATDS1500PC-ND |
Manufacturer | |
Manufacturer Product Number | ATDS1500PC |
Description | SOFTWARE DESIGN PROCHIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Simulation, CPLD ATF15xx Design, Simulation CD/DVD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Simulation, CPLD | |
Applications | Design, Simulation | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | Windows XP | |
Utilized IC / Part | ATF15xx | |
Media Delivery Type | CD/DVD | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 219,43000 Kč | 6 219,43 Kč |
| Unit Price without VAT: | 6 219,43000 Kč |
|---|---|
| Unit Price with VAT: | 7 525,51030 Kč |


