
ATAVRSBIN1 | |
|---|---|
DigiKey Part Number | ATAVRSBIN1-ND |
Manufacturer | |
Manufacturer Product Number | ATAVRSBIN1 |
Description | INERTIAL ONE SENSOR BOARD |
Customer Reference | |
Detailed Description | AK8975, BMA150, ITG-3200 Sensors Xplained Accelerometer, Gyroscope, Electronic Compass, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Gyroscope, Electronic Compass, Temperature | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 3.3V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | AK8975, BMA150, ITG-3200 | |
Note | - |

