
ATAVRBLE-IOT | |
|---|---|
DigiKey Part Number | ATAVRBLE-IOT-ND |
Manufacturer | |
Manufacturer Product Number | ATAVRBLE-IOT |
Description | SECURE AVR BLE IOT |
Customer Reference | |
Detailed Description | ATECC508A, ATtiny1617, RN4871 - Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Microchip Technology | Utilized IC / Part ATECC508A, ATtiny1617, RN4871 |
Packaging Bulk | RF Type Bluetooth® Smart 4.x Low Energy (BLE) |
Part Status Last Time Buy | RF Frequency 2.4GHz |
Type Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | Function Transceiver |
Frequency 2.4GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 769,37000 Kč | 769,37 Kč |
| Unit Price without VAT: | 769,37000 Kč |
|---|---|
| Unit Price with VAT: | 930,93770 Kč |

