Authentication Chip 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATAES132A-SHEQ-B

DigiKey Part Number
ATAES132A-SHEQ-B-ND
Manufacturer
Manufacturer Product Number
ATAES132A-SHEQ-B
Description
IC AUTHENTICATION CHIP 8-SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Authentication Chip 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ATAES132A-SHEQ-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Authentication Chip
Applications
Networking and Communications
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 089
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
2519,69600 Kč492,40 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč