Authentication Chip 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATAES132-SH-EQ-T

DigiKey Part Number
ATAES132-SH-EQ-TTR-ND - Tape & Reel (TR)
ATAES132-SH-EQ-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ATAES132-SH-EQ-T
Description
IC AUTHENTICATION CHIP 8-SOIC
Customer Reference
Detailed Description
Authentication Chip 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ATAES132-SH-EQ-T Models
Product Attributes
Filter Similar Products
Category
Type
Authentication Chip
Manufacturer
Microchip Technology
Applications
Networking and Communications
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Part Status
Obsolete
Supplier Device Package
8-SOIC
DigiKey Programmable
Not Verified
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATAES132A-SHEQ-TMicrochip Technology5 369ATAES132A-SHEQ-TCT-ND21,48000 KčSimilar
In-Stock: 179
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
126,07000 Kč26,07 Kč
1024,46400 Kč244,64 Kč
2523,79200 Kč594,80 Kč
10022,75340 Kč2 275,34 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00015,66973 Kč62 678,92 Kč
Manufacturers Standard Package
Unit Price without VAT:26,07000 Kč
Unit Price with VAT:31,54470 Kč