
ATADAPCAN01 | |
|---|---|
DigiKey Part Number | ATADAPCAN01-ND |
Manufacturer | |
Manufacturer Product Number | ATADAPCAN01 |
Description | EXTENSION CAN ADD-ON TO STK500/1 |
Customer Reference | |
Detailed Description | STK500, STK501 - CAN Adapter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | CAN Adapter | |
Utilized IC / Part | STK500, STK501 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468,05000 Kč | 468,05 Kč |
| 10 | 467,03800 Kč | 4 670,38 Kč |
| Unit Price without VAT: | 468,05000 Kč |
|---|---|
| Unit Price with VAT: | 566,34050 Kč |

