
ATA663231-GBQW | |
|---|---|
DigiKey Part Number | 150-ATA663231-GBQWTR-ND - Tape & Reel (TR) 150-ATA663231-GBQWCT-ND - Cut Tape (CT) 150-ATA663231-GBQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATA663231-GBQW |
Description | IC LIN SYSTEM BASIS CHIP 8-VDFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | LIN System Basis Chip 8-VDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ATA663231-GBQW Models |
Category | Mounting Type Surface Mount, Wettable Flank |
Manufacturer Microchip Technology | Package / Case 8-VDFN Exposed Pad |
Series | Supplier Device Package 8-VDFN (3x3) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
DigiKey Programmable Not Verified | Base Product Number |
Type LIN System Basis Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 25 | 11,17040 Kč | 279,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 10,01064 Kč | 60 063,84 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |


