1/1 Transceiver Half CANbus 18-DFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATA6585-GTQW1-VAO

DigiKey Part Number
150-ATA6585-GTQW1-VAOTR-ND - Tape & Reel (TR)
150-ATA6585-GTQW1-VAOCT-ND - Cut Tape (CT)
150-ATA6585-GTQW1-VAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATA6585-GTQW1-VAO
Description
IC TRANSCEIVER HALF 1/1 18DFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 18-DFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Receiver Hysteresis
120 mV
Manufacturer
Microchip Technology
Data Rate
5Mbps
Series
Voltage - Supply
3V ~ 28V, 4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Type
Transceiver
Qualification
AEC-Q100
Protocol
CANbus
Mounting Type
Surface Mount, Wettable Flank
Number of Drivers/Receivers
1/1
Package / Case
18-VFDFN Exposed Pad
Duplex
Half
Supplier Device Package
18-DFN (5x5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,70000 Kč31,70 Kč
2526,48640 Kč662,16 Kč
10026,48440 Kč2 648,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00023,98396 Kč143 903,76 Kč
Manufacturers Standard Package
Unit Price without VAT:31,70000 Kč
Unit Price with VAT:38,35700 Kč