
ATA6582-GUQW1-VAO | |
|---|---|
DigiKey Part Number | 150-ATA6582-GUQW1-VAOTR-ND - Tape & Reel (TR) 150-ATA6582-GUQW1-VAOCT-ND - Cut Tape (CT) 150-ATA6582-GUQW1-VAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATA6582-GUQW1-VAO |
Description | IC TRANSCEIVER HALF 3/3 26DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Half CANbus 26-DFN (6.5x3) |
Datasheet | Datasheet |
Category | Receiver Hysteresis 120 mV |
Manufacturer Microchip Technology | Data Rate 5Mbps |
Series | Voltage - Supply 3V ~ 28V, 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount, Wettable Flank |
Number of Drivers/Receivers 3/3 | Package / Case 26-VFDFN Exposed Pad |
Duplex Half | Supplier Device Package 26-DFN (6.5x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,67000 Kč | 45,67 Kč |
| 25 | 37,97360 Kč | 949,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 34,62017 Kč | 207 721,02 Kč |
| Unit Price without VAT: | 45,67000 Kč |
|---|---|
| Unit Price with VAT: | 55,26070 Kč |

