
ATA6580-GTQW1-VAO | |
|---|---|
DigiKey Part Number | 150-ATA6580-GTQW1-VAOTR-ND - Tape & Reel (TR) 150-ATA6580-GTQW1-VAOCT-ND - Cut Tape (CT) 150-ATA6580-GTQW1-VAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATA6580-GTQW1-VAO |
Description | IC TRANSCEIVER HALF 1/1 18DFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 18-DFN (5x5) |
Datasheet | Datasheet |
Category | Receiver Hysteresis 120 mV |
Manufacturer Microchip Technology | Data Rate 5Mbps |
Series | Voltage - Supply 3V ~ 28V, 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount, Wettable Flank |
Number of Drivers/Receivers 1/1 | Package / Case 18-VFDFN Exposed Pad |
Duplex Half | Supplier Device Package 18-DFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 25 | 25,52720 Kč | 638,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 23,14961 Kč | 138 897,66 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |

