
ATA6571-GCQW1-VAO | |
|---|---|
DigiKey Part Number | 150-ATA6571-GCQW1-VAOTR-ND - Tape & Reel (TR) 150-ATA6571-GCQW1-VAOCT-ND - Cut Tape (CT) 150-ATA6571-GCQW1-VAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATA6571-GCQW1-VAO |
Description | IC TRANSCEIVER HALF 1/1 14VDFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-VDFN (4.5x3) |
Datasheet | Datasheet |
Category | Data Rate 5Mbps |
Manufacturer Microchip Technology | Voltage - Supply 4V ~ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount, Wettable Flank |
Number of Drivers/Receivers 1/1 | Package / Case 14-VDFN Exposed Pad |
Duplex Half | Supplier Device Package 14-VDFN (4.5x3) |
Receiver Hysteresis 120 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,85000 Kč | 15,85 Kč |
| 25 | 13,39760 Kč | 334,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 12,09626 Kč | 72 577,56 Kč |
| Unit Price without VAT: | 15,85000 Kč |
|---|---|
| Unit Price with VAT: | 19,17850 Kč |

