
ATA6570-GCQW1 | |
|---|---|
DigiKey Part Number | 150-ATA6570-GCQW1TR-ND - Tape & Reel (TR) 150-ATA6570-GCQW1CT-ND - Cut Tape (CT) 150-ATA6570-GCQW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATA6570-GCQW1 |
Description | IC TRANSCEIVER HALF 1/1 14VDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-VDFN (4.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | ATA6570-GCQW1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.55V ~ 28V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-VDFN (4.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 25 | 15,53840 Kč | 388,46 Kč |
| 100 | 14,06870 Kč | 1 406,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 14,06873 Kč | 84 412,38 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |

