1/1 Transceiver Half CANbus 14-VDFN (4.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATA6570-GCQW1

DigiKey Part Number
150-ATA6570-GCQW1TR-ND - Tape & Reel (TR)
150-ATA6570-GCQW1CT-ND - Cut Tape (CT)
150-ATA6570-GCQW1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATA6570-GCQW1
Description
IC TRANSCEIVER HALF 1/1 14VDFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 14-VDFN (4.5x3)
Datasheet
 Datasheet
EDA/CAD Models
ATA6570-GCQW1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
120 mV
Data Rate
5Mbps
Voltage - Supply
4.55V ~ 28V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
14-VDFN Exposed Pad
Supplier Device Package
14-VDFN (4.5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 410
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
2515,53840 Kč388,46 Kč
10014,06870 Kč1 406,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00014,06873 Kč84 412,38 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč