
ATA6503T-4BWVAO | |
|---|---|
DigiKey Part Number | 150-ATA6503T-4BWVAOTR-ND - Tape & Reel (TR) 150-ATA6503T-4BWVAOCT-ND - Cut Tape (CT) 150-ATA6503T-4BWVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATA6503T-4BWVAO |
Description | CAN FD TRX SBC WITH 5V LDO, 3.3V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 10-VDFN (3x3) |
Datasheet | Datasheet |
Category | Receiver Hysteresis 120 mV |
Manufacturer Microchip Technology | Voltage - Supply 3.1V ~ 5.5V, 4.5V ~ 28V |
Series | Operating Temperature -40°C ~ 150°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount, Wettable Flank |
Protocol CANbus | Package / Case 10-VFDFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 10-VDFN (3x3) |
Duplex Half |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,10000 Kč | 17,10 Kč |
| 25 | 14,39040 Kč | 359,76 Kč |
| 100 | 14,35900 Kč | 1 435,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,93041 Kč | 64 652,05 Kč |
| Unit Price without VAT: | 17,10000 Kč |
|---|---|
| Unit Price with VAT: | 20,69100 Kč |

