1/1 Transceiver Half CANbus 10-VDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATA6502T-4BWVAO

DigiKey Part Number
150-ATA6502T-4BWVAOTR-ND - Tape & Reel (TR)
150-ATA6502T-4BWVAOCT-ND - Cut Tape (CT)
150-ATA6502T-4BWVAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATA6502T-4BWVAO
Description
CAN FD TRX SBC WITH 5V LDO 1.8 A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 10-VDFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
120 mV
Manufacturer
Microchip Technology
Voltage - Supply
3.1V ~ 5.5V, 4.5V ~ 28V
Series
Operating Temperature
-40°C ~ 150°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Transceiver
Mounting Type
Surface Mount, Wettable Flank
Protocol
CANbus
Package / Case
10-VFDFN Exposed Pad
Number of Drivers/Receivers
1/1
Supplier Device Package
10-VDFN (3x3)
Duplex
Half
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,10000 Kč17,10 Kč
2514,39040 Kč359,76 Kč
10014,35900 Kč1 435,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00012,93041 Kč64 652,05 Kč
Manufacturers Standard Package
Unit Price without VAT:17,10000 Kč
Unit Price with VAT:20,69100 Kč