
AT97SC3204T-U2A1B-10 | |
|---|---|
DigiKey Part Number | AT97SC3204T-U2A1B-10TR-ND - Tape & Reel (TR) AT97SC3204T-U2A1B-10CT-ND - Cut Tape (CT) AT97SC3204T-U2A1B-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT97SC3204T-U2A1B-10 |
Description | IC CRYPTO TPM TWI 28TSSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AVR CryptoController™ Trusted Platform Module (TPM) Microcontroller IC EEPROM 28-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Program Memory Type EEPROM |
Manufacturer Microchip Technology | Interface I2C |
Series | Voltage - Supply 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Applications Trusted Platform Module (TPM) | Supplier Device Package 28-TSSOP |
Core Processor AVR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,40000 Kč | 97,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 89,05299 Kč | 89 052,99 Kč |
| Unit Price without VAT: | 97,40000 Kč |
|---|---|
| Unit Price with VAT: | 117,85400 Kč |

