AVR CryptoController™ Trusted Platform Module (TPM) Microcontroller IC EEPROM 28-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT97SC3204T-U2A1B-10

DigiKey Part Number
AT97SC3204T-U2A1B-10TR-ND - Tape & Reel (TR)
AT97SC3204T-U2A1B-10CT-ND - Cut Tape (CT)
AT97SC3204T-U2A1B-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT97SC3204T-U2A1B-10
Description
IC CRYPTO TPM TWI 28TSSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
AVR CryptoController™ Trusted Platform Module (TPM) Microcontroller IC EEPROM 28-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
EEPROM
Manufacturer
Microchip Technology
Interface
I2C
Series
Voltage - Supply
3.3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Applications
Trusted Platform Module (TPM)
Supplier Device Package
28-TSSOP
Core Processor
AVR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
197,40000 Kč97,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00089,05299 Kč89 052,99 Kč
Manufacturers Standard Package
Unit Price without VAT:97,40000 Kč
Unit Price with VAT:117,85400 Kč