AVR CryptoController™ Trusted Platform Module (TPM) Microcontroller IC EEPROM 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT97SC3204-X2M6-00

DigiKey Part Number
150-AT97SC3204-X2M6-00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT97SC3204-X2M6-00
Description
IC CRYPTO TPM LPC 40QFN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
AVR CryptoController™ Trusted Platform Module (TPM) Microcontroller IC EEPROM 40-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
EEPROM
Manufacturer
Microchip Technology
Interface
LPC
Series
Voltage - Supply
3.3V
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
40-VFQFN Exposed Pad
Applications
Trusted Platform Module (TPM)
Supplier Device Package
40-VQFN (6x6)
Core Processor
AVR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000102,13355 Kč102 133,55 Kč
Manufacturers Standard Package
Unit Price without VAT:102,13355 Kč
Unit Price with VAT:123,58160 Kč