
AT91SAM9XE512B-CU | |
|---|---|
DigiKey Part Number | AT91SAM9XE512B-CU-ND |
Manufacturer | |
Manufacturer Product Number | AT91SAM9XE512B-CU |
Description | IC MPU SAM9XE 180MHZ 217LFBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC SAM9XE 1 Core, 32-Bit 180MHz 217-LFBGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | AT91SAM9XE512B-CU Models |
Category | Display & Interface Controllers LCD, Touchscreen |
Manufacturer Microchip Technology | Ethernet 10/100Mbps |
Series | USB USB 2.0 (3) |
Packaging Tray | Voltage - I/O 1.8V, 2.5V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor ARM926EJ-S | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 217-LFBGA |
Speed 180MHz | Supplier Device Package 217-LFBGA (15x15) |
RAM Controllers SDRAM, SRAM | Additional Interfaces EBI/EMI, I2C, ISI, MMC/SD/SDIO, SPI, SSC, UART/USART |
Graphics Acceleration No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 507,10000 Kč | 507,10 Kč |
| 25 | 460,90600 Kč | 11 522,65 Kč |
| 100 | 417,65230 Kč | 41 765,23 Kč |
| Unit Price without VAT: | 507,10000 Kč |
|---|---|
| Unit Price with VAT: | 613,59100 Kč |

