ARM926EJ-S Microprocessor IC SAM9M 1 Core, 32-Bit 400MHz 324-TFBGA (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT91SAM9M10C-CU-999

DigiKey Part Number
AT91SAM9M10C-CU-999TR-ND - Tape & Reel (TR)
AT91SAM9M10C-CU-999CT-ND - Cut Tape (CT)
AT91SAM9M10C-CU-999DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT91SAM9M10C-CU-999
Description
IC MPU SAM9M 400MHZ 324TFBGA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
ARM926EJ-S Microprocessor IC SAM9M 1 Core, 32-Bit 400MHz 324-TFBGA (15x15)
Datasheet
 Datasheet
EDA/CAD Models
AT91SAM9M10C-CU-999 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM926EJ-S
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
400MHz
Co-Processors/DSP
-
RAM Controllers
LPDDR, LPSDR, DDR2, SDR, SRAM
Graphics Acceleration
No
Display & Interface Controllers
LCD, Touchscreen, Video Decoder
Ethernet
10/100Mbps
SATA
-
USB
USB 2.0 (3)
Voltage - I/O
1.8V, 3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
324-TFBGA
Supplier Device Package
324-TFBGA (15x15)
Additional Interfaces
AC97, EBI/EMI, I2C, ISI, MMC/SD/SDIO, SPI, SSC, UART/USART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1412,82000 Kč412,82 Kč
25375,02440 Kč9 375,61 Kč
100339,95970 Kč33 995,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500339,95972 Kč169 979,86 Kč
Manufacturers Standard Package
Unit Price without VAT:412,82000 Kč
Unit Price with VAT:499,51220 Kč