
AT91SAM9M10-G45-EK | |
|---|---|
DigiKey Part Number | AT91SAM9M10-G45-EK-ND |
Manufacturer | |
Manufacturer Product Number | AT91SAM9M10-G45-EK |
Description | AT91SAM9M10 EVAL BRD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AT91SAM9M10 AT91SAM9 ARM9 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM9 |
Mfr | Utilized IC / Part AT91SAM9M10 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s), Cable(s), LCD, Power Supply |
Part Status Active | Base Product Number |
Type MCU 32-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 496,86000 Kč | 5 496,86 Kč |
| Unit Price without VAT: | 5 496,86000 Kč |
|---|---|
| Unit Price with VAT: | 6 651,20060 Kč |

