
AT91SAM9260B-CU | |
|---|---|
DigiKey Part Number | AT91SAM9260B-CU-ND |
Manufacturer | |
Manufacturer Product Number | AT91SAM9260B-CU |
Description | IC MPU AT91SAM 180MHZ 217LFBGA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC AT91SAM 1 Core, 32-Bit 180MHz 217-LFBGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | AT91SAM9260B-CU Models |
Category | Ethernet 10/100Mbps |
Manufacturer Microchip Technology | USB USB 2.0 (2) |
Series | Voltage - I/O 1.8V, 2.5V, 3.3V |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Core Processor ARM926EJ-S | Package / Case 217-LFBGA |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 217-LFBGA (15x15) |
Speed 180MHz | Additional Interfaces EBI/EMI, I2C, ISI, MMC/SD/SDIO, SPI, SSC, UART/USART |
RAM Controllers SDRAM, SRAM | Base Product Number |
Graphics Acceleration No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,04000 Kč | 266,04 Kč |
| 25 | 241,89680 Kč | 6 047,42 Kč |
| 100 | 218,79920 Kč | 21 879,92 Kč |
| Unit Price without VAT: | 266,04000 Kč |
|---|---|
| Unit Price with VAT: | 321,90840 Kč |


