
AT91SAM7S256D-AU-999 | |
|---|---|
DigiKey Part Number | AT91SAM7S256D-AU-999TR-ND - Tape & Reel (TR) AT91SAM7S256D-AU-999CT-ND - Cut Tape (CT) AT91SAM7S256D-AU-999DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT91SAM7S256D-AU-999 |
Description | IC MCU 16/32B 256KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ARM7® SAM7S Microcontroller IC 16/32-Bit 55MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AT91SAM7S256D-AU-999 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | ARM7® | |
Core Size | 16/32-Bit | |
Speed | 55MHz | |
Connectivity | I2C, SPI, SSC, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 1.95V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,92000 Kč | 246,92 Kč |
| 25 | 224,18240 Kč | 5 604,56 Kč |
| 100 | 203,55350 Kč | 20 355,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 203,55406 Kč | 305 331,09 Kč |
| Unit Price without VAT: | 246,92000 Kč |
|---|---|
| Unit Price with VAT: | 298,77320 Kč |

