ARM7® SAM7S Microcontroller IC 16/32-Bit 55MHz 128KB (128K x 8) FLASH 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM7® SAM7S Microcontroller IC 16/32-Bit 55MHz 128KB (128K x 8) FLASH 64-QFN (9x9)
Microchip Ethernet of Everything | Digi-Key Daily

AT91SAM7S128D-MU

DigiKey Part Number
AT91SAM7S128D-MU-ND
Manufacturer
Manufacturer Product Number
AT91SAM7S128D-MU
Description
IC MCU 16/32BIT 128KB FLSH 64QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM7® SAM7S Microcontroller IC 16/32-Bit 55MHz 128KB (128K x 8) FLASH 64-QFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AT91SAM7S128D-MU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
32K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.65V ~ 1.95V
Part Status
Active
Data Converters
A/D 8x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM7®
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
16/32-Bit
Mounting Type
Surface Mount
Speed
55MHz
Supplier Device Package
64-QFN (9x9)
Connectivity
I2C, SPI, SSC, UART/USART, USB
Package / Case
64-VFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Base Product Number
Number of I/O
32
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1197,80000 Kč197,80 Kč
25179,74280 Kč4 493,57 Kč
100162,94660 Kč16 294,66 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:197,80000 Kč
Unit Price with VAT:239,33800 Kč