AVR AVR® 90USB Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH 32-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® 90USB Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH 32-TQFP (7x7)
32 TQFP
32 TQFP

AT90USB162-16AUR

DigiKey Part Number
AT90USB162-16AURTR-ND - Tape & Reel (TR)
AT90USB162-16AURCT-ND - Cut Tape (CT)
AT90USB162-16AURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT90USB162-16AUR
Description
IC MCU 8BIT 16KB FLASH 32TQFP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AVR AVR® 90USB Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH 32-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AT90USB162-16AUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Core Processor
AVR
Core Size
8-Bit
Speed
16MHz
Connectivity
EBI/EMI, PS/2, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
22
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
512 x 8
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-TQFP (7x7)
Package / Case
32-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 838
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
172,89000 Kč72,89 Kč
2566,93280 Kč1 673,32 Kč
10060,56790 Kč6 056,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00060,56793 Kč121 135,86 Kč
Manufacturers Standard Package
Unit Price without VAT:72,89000 Kč
Unit Price with VAT:88,19690 Kč