8051 89LP Microcontroller IC 8-Bit 20MHz 64KB (64K x 8) FLASH 44-PLCC (16.6x16.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT89LP51RD2-20JU

DigiKey Part Number
AT89LP51RD2-20JU-ND
Manufacturer
Manufacturer Product Number
AT89LP51RD2-20JU
Description
IC MCU 8BIT 64KB FLASH 44PLCC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8051 89LP Microcontroller IC 8-Bit 20MHz 64KB (64K x 8) FLASH 44-PLCC (16.6x16.6)
Datasheet
 Datasheet
EDA/CAD Models
AT89LP51RD2-20JU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
20MHz
Connectivity
EBI/EMI, I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
40
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2.25K x 8
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.5V
Data Converters
A/D 7x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-PLCC (16.6x16.6)
Package / Case
44-LCC (J-Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 287
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1124,94000 Kč124,94 Kč
25114,64920 Kč2 866,23 Kč
100109,97700 Kč10 997,70 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:124,94000 Kč
Unit Price with VAT:151,17740 Kč