
AT89C51RD2T-RLTUM | |
|---|---|
DigiKey Part Number | 150-AT89C51RD2T-RLTUM-ND |
Manufacturer | |
Manufacturer Product Number | AT89C51RD2T-RLTUM |
Description | IC MCU 8BIT 64KB FLASH 44VQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80C51 89C Microcontroller IC 8-Bit 60MHz 64KB (64K x 8) FLASH 44-VQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AT89C51RD2T-RLTUM Models |
Category | Number of I/O 34 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Verified | Oscillator Type External |
Core Processor 80C51 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 60MHz | Supplier Device Package 44-VQFP (10x10) |
Connectivity SPI, UART/USART | Package / Case 44-LQFP |
Peripherals POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,11000 Kč | 183,11 Kč |
| 25 | 168,09520 Kč | 4 202,38 Kč |
| 100 | 152,24520 Kč | 15 224,52 Kč |
| Unit Price without VAT: | 183,11000 Kč |
|---|---|
| Unit Price with VAT: | 221,56310 Kč |


