
AT89C51RB2T-RLRUL | |
|---|---|
DigiKey Part Number | 150-AT89C51RB2T-RLRULTR-ND - Tape & Reel (TR) 150-AT89C51RB2T-RLRULCT-ND - Cut Tape (CT) 150-AT89C51RB2T-RLRULDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT89C51RB2T-RLRUL |
Description | IC MCU 8BIT 16KB FLASH 44VQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80C51 89C Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 44-VQFP (10x10) |
Datasheet | Datasheet |
Category | Number of I/O 32 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 1.25K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor 80C51 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 44-VQFP (10x10) |
Connectivity SPI, UART/USART | Package / Case 44-LQFP |
Peripherals POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,15000 Kč | 163,15 Kč |
| 25 | 159,03040 Kč | 3 975,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 135,43815 Kč | 270 876,30 Kč |
| Unit Price without VAT: | 163,15000 Kč |
|---|---|
| Unit Price with VAT: | 197,41150 Kč |



