RFID Tag Read/Write 8kB (User) Memory 13.56MHz ISO 14443 Inlay
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT88SC0808CRF-MX1

DigiKey Part Number
AT88SC0808CRF-MX1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AT88SC0808CRF-MX1
Description
RFID TAG R/W 13.56MHZ INLAY
Customer Reference
Detailed Description
RFID Tag Read/Write 8kB (User) Memory 13.56MHz ISO 14443 Inlay
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency
13.56MHz
Manufacturer
Microchip Technology
Memory Type
Read/Write
Series
Writable Memory
8kB (User)
Packaging
Cut Tape (CT)
Standards
ISO 14443
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Style
Inlay
Size / Dimension
0.495" L x 0.495" W (12.58mm x 12.58mm)
Technology
Passive
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 394
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
124,19000 Kč24,19 Kč
2523,65000 Kč591,25 Kč
Unit Price without VAT:24,19000 Kč
Unit Price with VAT:29,26990 Kč