
AT88SC018-SU-CM-T | |
|---|---|
DigiKey Part Number | AT88SC018-SU-CM-TTR-ND - Tape & Reel (TR) AT88SC018-SU-CM-TCT-ND - Cut Tape (CT) AT88SC018-SU-CM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT88SC018-SU-CM-T |
Description | IC SECURITY COMPANION CHIP 8SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Security Companion Chip 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT88SC018-SU-CM-T Models |
Category | Type Security Companion Chip |
Manufacturer Microchip Technology | Applications Networking and Communications |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
DigiKey Programmable Not Verified | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,11000 Kč | 27,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 24,81805 Kč | 99 272,20 Kč |
| Unit Price without VAT: | 27,11000 Kč |
|---|---|
| Unit Price with VAT: | 32,80310 Kč |

