
AT88SC018-SU-CM-T | |
|---|---|
DigiKey Part Number | AT88SC018-SU-CM-TTR-ND - Tape & Reel (TR) AT88SC018-SU-CM-TCT-ND - Cut Tape (CT) AT88SC018-SU-CM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT88SC018-SU-CM-T |
Description | IC SECURITY COMPANION CHIP 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Security Companion Chip 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT88SC018-SU-CM-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Security Companion Chip | |
Applications | Networking and Communications | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 24,98762 Kč | 99 950,48 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |

