
AT88SC0104CA-SH-T | |
|---|---|
DigiKey Part Number | AT88SC0104CA-SH-TTR-ND - Tape & Reel (TR) AT88SC0104CA-SH-TCT-ND - Cut Tape (CT) AT88SC0104CA-SH-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT88SC0104CA-SH-T |
Description | IC SECURE MEMORY 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Secure Memory 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT88SC0104CA-SH-T Models |
Category | Type Secure Memory |
Manufacturer Microchip Technology | Applications Embedded, Smart Card |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
DigiKey Programmable Not Verified | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA01-I/SN | Microchip Technology | 519 | 24AA01-I/SN-ND | 5,84000 Kč | Similar |
| 24AA014-I/SN | Microchip Technology | 172 | 24AA014-I/SN-ND | 7,30000 Kč | Similar |
| 24LC014-E/SN | Microchip Technology | 900 | 24LC014-E/SN-ND | 8,97000 Kč | Similar |
| 24LC014-I/SN | Microchip Technology | 1 026 | 24LC014-I/SN-ND | 7,30000 Kč | Similar |
| 24LC014H-I/SN | Microchip Technology | 482 | 24LC014H-I/SN-ND | 7,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,85000 Kč | 15,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 14,59885 Kč | 58 395,40 Kč |
| Unit Price without VAT: | 15,85000 Kč |
|---|---|
| Unit Price with VAT: | 19,17850 Kč |

