
AT88CK101SK-MAH-XPRO | |
|---|---|
DigiKey Part Number | AT88CK101SK-MAH-XPRO-ND |
Manufacturer | |
Manufacturer Product Number | AT88CK101SK-MAH-XPRO |
Description | EVAL BOARD FOR ATAES132 ATECC108 |
Customer Reference | |
Detailed Description | ATAES132, ATECC108, ATSHA204 CryptoAuthentication™ Anti Tamper and Security Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Anti Tamper and Security | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | ATAES132, ATECC108, ATSHA204 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - |

