
AT86RF233-ZFR | |
|---|---|
DigiKey Part Number  | AT86RF233-ZFRTR-ND - Tape & Reel (TR) AT86RF233-ZFRCT-ND - Cut Tape (CT) AT86RF233-ZFRDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | AT86RF233-ZFR  | 
Description  | IC RF TXRX+MCU 802.15.4 32QFN  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | IC RF TxRx + MCU 802.15.4, General ISM > 1GHz 6LoWPAN, Zigbee® 2.4GHz 32-VFQFN Exposed Pad  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AT86RF233-ZFR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Type  | TxRx + MCU  | |
RF Family/Standard  | 802.15.4, General ISM > 1GHz  | |
Protocol  | ||
Modulation  | O-QPSK  | |
Frequency  | ||
Data Rate (Max)  | 2Mbps  | |
Power - Output  | 4dBm  | |
Sensitivity  | -101dBm  | |
Memory Size  | 128B SRAM  | |
Serial Interfaces  | SPI  | |
Voltage - Supply  | 1.8V ~ 3.6V  | |
Current - Receiving  | 11.3mA ~ 11.8mA  | |
Current - Transmitting  | 7.2mA ~ 13.8mA  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 32-VFQFN Exposed Pad  | |
Supplier Device Package  | 32-QFN (5x5)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 98,41000 Kč | 98,41 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 87,90535 Kč | 439 526,75 Kč | 
| Unit Price without VAT: | 98,41000 Kč | 
|---|---|
| Unit Price with VAT: | 119,07610 Kč | 

