
AT86RF215M-ZU | |
|---|---|
DigiKey Part Number | AT86RF215M-ZU-ND |
Manufacturer | |
Manufacturer Product Number | AT86RF215M-ZU |
Description | IC RF TXRX ISM<1GHZ 48QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 389.5MHz ~ 510MHz, 779MHz ~ 1.02GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | AT86RF215M-ZU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | FSK, OFDM, O-QPSK | |
Frequency | ||
Data Rate (Max) | 2.4Mbps | |
Power - Output | 16dBm | |
Sensitivity | -123dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 5mA ~ 33mA | |
Current - Transmitting | 62mA ~ 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,50000 Kč | 111,50 Kč |
| 25 | 101,63040 Kč | 2 540,76 Kč |
| 100 | 101,57780 Kč | 10 157,78 Kč |
| Unit Price without VAT: | 111,50000 Kč |
|---|---|
| Unit Price with VAT: | 134,91500 Kč |


