
AT86RF212B-ZU | |
|---|---|
DigiKey Part Number | AT86RF212B-ZU-ND |
Manufacturer | |
Manufacturer Product Number | AT86RF212B-ZU |
Description | IC RF TXRX+MCU 802.15.4 32QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, General ISM < 1GHz 6LoWPAN, Zigbee® 769MHz ~ 935MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | AT86RF212B-ZU Models |
Category | Sensitivity -110dBm |
Mfr | Memory Size 128B SRAM |
Packaging Tray | Serial Interfaces SPI |
Part Status Active | Voltage - Supply 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 8.7mA ~ 9.2mA |
Type TxRx + MCU | Current - Transmitting 9.5mA ~ 26.5mA |
RF Family/Standard 802.15.4, General ISM < 1GHz | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Modulation BPSK, O-QPSK | Package / Case 32-VFQFN Exposed Pad |
Frequency | Supplier Device Package 32-QFN (5x5) |
Data Rate (Max) 1Mbps | Base Product Number |
Power - Output 10dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 25 | 42,20600 Kč | 1 055,15 Kč |
| 100 | 38,42630 Kč | 3 842,63 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |







